Easter Opening Hours and Delivery Dates here
Würth ATG8 3900µF 20% 35VDC 7.5mm Radial Alum. Electrolytic Capacitor 18x31.5

Würth ATG8 3900µF 20% 35VDC 7.5mm Radial Alum. Electrolytic Capacitor 18x31.5

Order Code:

61-3599

Brand: Wurth Elektronik MPN: 860010581024

Discontinued


A 3900µF 35V DC 20% radial aluminium electrolytic capacitor from the Würth ATG8 range. Pitch is 7.5mm and case size is ø 18 x 31.5mm.


  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Wide capacitance value range
  • Load life: 2000 h @ +85°C
Type Radial aluminium electrolytic
Capacitance 3900µF
Tolerance 20%
Voltage 35V
Pitch 7.5mm
Operating Temperature -40 to +85°C
Dimensions Ø18 x 31.5mm
Material Aluminium

Trustpilot