Christmas Opening Hours and Delivery Dates here
Würth ATG5 180µF 20% 10VDC 2.5mm Radial Alum. Electrolytic Capacitor 6.3x11

Würth ATG5 180µF 20% 10VDC 2.5mm Radial Alum. Electrolytic Capacitor 6.3x11

Order Code:

61-4088

Brand: Wurth Elektronik MPN: 860020273008

Discontinued


A 180µF 10V DC 20% radial aluminium electrolytic capacitor from the Würth ATG5 range. Pitch is 2.5mm and case size is ø 6.3 x 11mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • General purpose use
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 180µF
Tolerance 20%
Voltage 10V
Pitch 2.5mm
Operating Temperature -40 to +105°C
Dimensions Ø6.3 x 11mm
Material Aluminium

Trustpilot