Christmas Opening Hours and Delivery Dates here
Würth ASNP 22µF 20% 35VDC SMD Bipolar Alum. Electrolytic Capacitor 6.3x5.5

Würth ASNP 22µF 20% 35VDC SMD Bipolar Alum. Electrolytic Capacitor 6.3x5.5

Order Code:

61-3506

Brand: Wurth Elektronik MPN: 865250543005

Discontinued


A 22µF 35V DC 20% SMD bipolar aluminium electrolytic capacitor from the Würth ASNP range. Case size is ø6.3 x 5.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +85°C
  • Non-polarised
  • Load life 2000 h @ +85°C
Type SMD
Capacitance 22µF
Tolerance 20%
Voltage 35V
Operating Temperature -40 to +85°C
Dimensions Ø6.3 x 5.5mm
Material Aluminium

Trustpilot