Christmas Opening Hours and Delivery Dates here
Würth ASLU 100µF 20% 25VDC SMD Alum. Electrolytic Capacitor 8x6.5

Würth ASLU 100µF 20% 25VDC SMD Alum. Electrolytic Capacitor 8x6.5

Order Code:

61-3933

Brand: Wurth Elektronik MPN: 865090449009

Discontinued


A 100µF 25V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLU range. Case size is ø8 x 6.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +85°C
  • Low leakage current
  • Load life 1000 h @ +85°C
Type SMD
Capacitance 100µF
Tolerance 20%
Voltage 25V
Operating Temperature -40 to +85°C
Dimensions Ø8 x 6.5mm
Material Aluminium

You may also like


Trustpilot