Easter Opening Hours and Delivery Dates here
Würth AIG5 220µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 35x37

Würth AIG5 220µF 20% 450VDC Snap-In Alum. Electrolytic Capacitor 35x37

Order Code:

61-4497

Brand: Wurth Elektronik MPN: 861021486029

Discontinued


A 220µF 450V DC 20% snap-in aluminium electrolytic capacitor from the Würth AIG5 range. Case size is ø35 x 37mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • General purpose use
  • High permissible ripple current
  • Load life 2000 h @ +105°C
Capacitance 220µF
Tolerance 20%
Voltage 450V
Pitch 10mm
Diameter 35mm
Height 37mm
Ripple 1.24A
Temperature 105°C

Trustpilot