Christmas Opening Hours and Delivery Dates here
Würth 431183015816 Long Life Push Button J-bend Ground Pad 5x5mm Black

Würth 431183015816 Long Life Push Button J-bend Ground Pad 5x5mm Black

Order Code:

54-8393

Brand: Wurth Elektronik MPN: 431183015816

Discontinued


Wurth WS-TSS Long Life Push Button j-bend with ground terminal, surface mount. Size 5x5x1.5mm. Colour Black.
  • Manufacturer part No. 431183015816
  • Actuating force 1.57N
  • Colour Metal
  • Connection SMD
  • Contact material Stainless steel
  • Contact type 1 maker
  • Dimensions, height 1.5mm
  • Dimensions, length 5mm
  • Dimensions, width 5mm
  • Function momentary
  • Operating temperature -40 to +85°C
  • Actuator type shaft
  • Switch position 1 x Off/(On)
  • Switch type Push button
  • Switching current (max.) 20mA
  • Switching voltage 15V DC
  • Life Cycle 1,000,000

In the description of switching position, the value in brackets is intended to show the switch function.
Type Pushbutton
Contact Configuration SPST off / (on)
Current Rating (A) 0.2A
Action Off / (on)
Illumination Type None

Trustpilot