Würth 428547320911 BCD Rotary Switch 10-way Washable Arrow 7x7mm Orange

Würth 428547320911 BCD Rotary Switch 10-way Washable Arrow 7x7mm Orange

Order Code:

54-8370

Brand: Wurth Elektronik MPN: 428547320911

Discontinued


Wurth WS-RAT BCD Rotary Switch washable arrow type 10-way complement, through hole. Size 7x7x3.65mm. Colour Orange.
  • Manufacturer part No. 428547320911
  • Colour Orange
  • Contact material Stainless steel
  • Contact type 1 maker
  • Dimensions, height 3.65mm
  • Dimensions, length 7.4mm
  • Dimensions, width 7.4mm
  • Function latch
  • Material PVC
  • Operating temperature -60 to +125°C
  • Operation type Screwdriver
  • Switch position 1 x Off/On
  • Switch type Rotary switch
  • Switching current (max.) 100mA
  • Switching voltage 42V DC
  • Life Cycle 25,000
Type Rotary BCD
Current Rating (Amps) 0.1A
Action BCD
Illumination Type None

Trustpilot