Easter Opening Hours and Delivery Dates here
Würth ATLL 47µF 20% 10VDC 2mm Radial Alum. Electrolytic Capacitor 5x11

Würth ATLL 47µF 20% 10VDC 2mm Radial Alum. Electrolytic Capacitor 5x11

Order Code:

61-4726

Brand: Wurth Elektronik MPN: 860160272005

Discontinued


A 47µF 10V DC 20% radial aluminium electrolytic capacitor from the Würth ATLL range. Pitch is 2mm and case size is ø 5 x 11mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low impedance and long life
  • Load life: 3000 - 10,000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 10V
Pitch 2mm
Operating Temperature -55 to +105°C
Dimensions Ø5 x 11mm
Material Aluminium

Trustpilot