Christmas Opening Hours and Delivery Dates here

Wrought Steel Single Hinged Hasp 160mm

Master Lock Brand: Master Lock

Master Lock offers a complete range of hasps including these hinged hard wrought steel hasps, which are more flexible than standard hasps (for angled use). When used with a padlock they are a great deterrent to theft and opportunist thieves.

These Master Lock hasps also have high security boron padlock eyes for strong cut and pry resistance and hidden hinge pins for added security.

Suggested Uses: Sheds, doors, storage containers and cellars.

Specification

Bore: 11mm.

1 x MasterLock Wrought Steel Single Hinged Hasp 160mm

Specification

Length: 160mm.
Bore: 11mm.

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 720EURD Wrought Steel Single Hinged Hasp 160mm
Master Lock 720EURD Wrought Steel Single Hinged Hasp 160mm
Standard range
Order code: 96-5771
MPN: 720EURD

5 in stock, despatched in 4 working days
1+ £12.90
Price per unit Ex VAT
Padlock
Master Lock 721EURD Wrought Steel Single Hinged Hasp 200mm
Master Lock 721EURD Wrought Steel Single Hinged Hasp 200mm
Extended range
Order code: 96-5772
MPN: 721EURD

Available to back orderPlease contact us for lead time
1+ £19.00
Price per unit Ex VAT
Padlock


Trustpilot