QTX 160.460UK Wireless Remote For Smoke/Haze Machines

Order Code:

35-4533

Brand: Rapid MPN: 160.460UK EAN-13: 5015972060674

Discontinued


This wireless remote control is designed to control up to four QTX Light FX smoke/haze machines independently. Two LED indicators display whether the machine is ready for use or heating. (Separate receivers for additional foggers are required).


  • 4 Dip switch channel select
  • Powered by fog machine
  • Keychain on the transmitter
  • Magnetic receiver attaches easily to the machines.
  • Compatible with: Smoke machine QTFX–1500 and Haze machine Hazer–FX900 Operating frequency 433MHz
  • Operating range 30m
  • Weight 0.1kg
  • Dimensions (transmitter) 80 x 30 x 47mm
  • Dimensions (remote) 65 x 40 x 15mm
Type Wireless remote for smoke machine

You may also like


Trustpilot