Christmas Opening Hours and Delivery Dates here

WR Rademacher VK C-945-EP Test Circuit Board

Order Code:

50-5241

Brand: WR Rademacher MPN: VK C-945-EP EAN-13: 4031909009944

Discontinued


The WR Rademacher VK C-945-EP Test Circuit Board is for communication technicians and information technology.
  • Testing board for electronics professions according to IHK-Guidelines
Hole Pitch 2.54mm
Thickness 1.5mm
Base Material Epoxy with copper plating
Length 245mm
Number of Rows 37
Width 129mm

Trustpilot