Easter Opening Hours and Delivery Dates here

Whadda WPI435 Digital Rotary Encoder Module

Order Code:

73-4701

Brand: Whadda MPN: WPI435 EAN-13: 5410329725310

Discontinued


The Whadda WPI435 digital rotary encoder is an input device that indicates the rotating direction and how much the control has been rotated.

A rotary encoder is useful for for stepper and servo motor control.


  • Push-button capability
  • Unlimited rotations
  • Standard pin spacing: 2.54 mm (0.1")
  • Working voltage: 0-5V
  • Type: incremental encoder
  • Material: PCB + brass
  • Cycles per revolution (CPR): 20
  • Dimensions: 26 x 19 mm
  • Weight: 10 g
Type Development Module
Dimensions 26 x 19mm
Material PCB + brass
Ready Assembled? Yes

Trustpilot