Christmas Opening Hours and Delivery Dates here

Worky 1710F Nappa Leather Glove - Size 10

Order Code:

51-8045

Brand: Worky MPN: 1710F EAN-13: 4005781171068
  • Country of Origin: Pakistan
  • View All

Discontinued


These Worky Nappa Leather Gloves are ideal for use with welding equipment.


  • Split cuff
  • Kevlar® yarn seams
  • Soft and smooth leather ensures fine touch
  • Colour: Light grey
  • Protection class: CAT III
  • Size: 10
  • Standards: EN 12477-B

Trustpilot