Christmas Opening Hours and Delivery Dates here

Worky 1633 ThermoBÄR Winter Glove - Size 11

Order Code:

51-8333

Brand: Worky MPN: 1633 EAN-13: 4005781163315
  • Country of Origin:
  • View All

Discontinued


These Worky ThermoBÄR Winter Gloves are made from special tanned split leather and cotton with 3MThinsulate lining, making them ideal for use in extreme conditions.
  • Particularly robust
  • Colour: Blue and orange
  • Material: Split leather
  • Protection class: CAT II
  • Standards: EN 388 + EN 511
  • Size 11

Trustpilot