Christmas Opening Hours and Delivery Dates here

Worky 1155 Nitril Micro/Nitrile Fine Knit Glove - Size 8

Order Code:

51-8358

Brand: Worky MPN: 1155 Size 8 EAN-13: 4005781115581
  • Country of Origin: China
  • View All

Discontinued


These seamless gloves from Worky are made from nylon, with nitrile coating on the palms, and are especially suitable for use in the high tech industry and other precision work.


  • Size 8
  • White and grey
  • Washable
  • Slip and abrasion resistant
  • Secure grip
  • Knitted wrists
  • Protection class: CAT II
  • Standards: EN 388
Disposable No
Size 8
Material 100% Polyamide with grip coating
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388

Trustpilot