Christmas Opening Hours and Delivery Dates here

Worky 1152 MICRO Black Nylon-PU Partly Back Coated Fine Knitted Glove - Size 7

Order Code:

51-8678

Brand: Worky MPN: 1152 Size 7 EAN-13: 4005781115277
  • Country of Origin: China
  • View All

Discontinued


These 100% nylon seamless knitted gloves from Worky have a black PU palm coating and knuckle guard coating and are suitable for all applications which require a keen sense of touch, such as assembly work, sorting or in the packaging industry.


  • Size 7
  • Seamless knitted
  • Breathable back of the hand for special wearing comfort
  • Ideal for precision work
  • Colour: Black
  • Protection class: CAT II
  • Standards: EN 388
Disposable No
Size 8
Material 100% Polyamide with grip coating
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards EN 388

Trustpilot