Christmas Opening Hours and Delivery Dates here

Worky 1152 MICRO Black Nylon-PU Partly Back Coated Fine Knitted Glove - Size 10

Order Code:

51-8681

Brand: Worky MPN: 1152 Size 10 EAN-13: 4005781115208
  • Country of Origin: China
  • View All

Discontinued


These 100% nylon seamless knitted gloves from Worky have a black PU palm coating and knuckle guard coating and are suitable for all applications which require a keen sense of touch, such as assembly work, sorting or in the packaging industry.


  • Size 10
  • Seamless knitted
  • Breathable back of the hand for special wearing comfort
  • Ideal for precision work
  • Colour: Black
  • Protection class: CAT II
  • Standards: EN 388

Trustpilot