Christmas Opening Hours and Delivery Dates here

WorkPro WP264002 Aluminium Combination Square 300 mm Precision Tool

Order Code:

11-1155

Brand: WorkPro MPN: 2620141 EAN-13: 4064161228877
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
358 in stock, despatched in 4 working days

The WorkPro WP264002 Aluminium Combination Square 300 mm is a versatile tool suitable for precise measuring and marking tasks. Made by WorkPro, it features a robust aluminium body and precise angle measurements. It's typically used in woodworking, metalworking, and general construction for accurate layouts.
Type Combination square
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 118 mm x 305 mm
Height 305mm
Material Aluminium
Misc Attribute 1 300 mm (12") Aluminium Combination Square
Misc Attribute 2 WP264002
Reading range 0-305mm
Width 118mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot