Workpro Wp261010 Tape Measure Nylon 7.5M

Order Code:

18-5498

Brand: WorkPro MPN: WP261010 EAN-13: 6914280017204
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

WorkPro WP261010 is a high-precision tape measure, designated as part number 3207267, designed for both professional and demanding DIY use. This tape measure extends to 7.5 metres and is constructed with a durable nylon-coated blade, which enhances the tool's resistance to wear and tear. The robust housing ensures sustained accuracy and reliability in various engineering applications, such as construction layout, structural alignment, and precision measurement tasks. The device incorporates a secure locking mechanism to maintain consistent measurements and is suitable for environments where dependability and accuracy are paramount.
Type WORKPRO 7.5M(25FT)x25mm BANDMESSGERÄT MIT nylonbeschichteter Klinge
Material Nylon
Max. reading range 7.5m
Product Type Tape measure
Reading range 7.5m
Units of measurement m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot