Wolfcraft 6511000 Circular Saw Blade Green Series 205mm 18mm 24 Teeth

Order Code:

55-4751

Brand: Wolfcraft MPN: 6511000 EAN-13: 4006885651104
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Wolfcraft Green Series TCT circular saw blades are for making quick, fine rip and cross cuts in wood and manufactured boards such as chipboard, plywood and blockboard. The teeth are arranged in an alternating pattern.
  • Category circular saw blade
  • Features: fine cuts, alternating teeth with negative rake
  • Material suitability chipboard, single sided laminate
  • Teeth: 24
  • Diameter 205 mm
  • Kerf: 2.8 mm
  • Shank diameter 18 mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6511000

Trustpilot