Christmas Opening Hours and Delivery Dates here

Wolfcraft 3874000 Hole Saw TCT 25 x 60mm

Order Code:

55-4574

Brand: Wolfcraft MPN: 3874000 EAN-13: 4006885387409
  • Country of Origin:
  • View All

Discontinued


This versatile Wolfcraft hole saw is suitable for cutting through wood, plastic, brick walls, tiles, porous concrete, and plasterboard. It features TCT cutting edges and large chip spaces. Includes the mandrel and an 8mm TCT centering drill.
  • Category hole saw
  • Features: large chip spaces, highly durable, integral mandrel
  • Material suitability wood, plastics, brick/block, tile, plasterboard
  • Diameter 25 mm
  • Shank: hexagon shank
  • Depth of cut 60 mm
  • Material: TCT
  • Manufacturer's part no.: 3874000
Diameter 25mm
Cut Depth 60mm
Arbor Included Yes
Blade Material TCT

Trustpilot