Christmas Opening Hours and Delivery Dates here

Wolfcraft 3860000 Hole Saw Blade TCT 85 x 60mm

Order Code:

55-4569

Brand: Wolfcraft MPN: 3860000 EAN-13: 4006885386006
  • Country of Origin:
  • View All

Discontinued


This versatile Wolfcraft hole saw blade is suitable for cutting through wood, plastic, brick walls, tiles, porous concrete, and plasterboard. It features TCT cutting edges and large chip spaces. Fits a mandrel with an M16 thread (not supplied).
  • Category hole saw blade
  • Features: large chip spaces, highly durable
  • Material suitability wood, plastics, brick/block, tile, plasterboard
  • Diameter 85 mm
  • Thread M16
  • Depth of cut 60 mm
  • Material: TCT
  • Manufacturer's part no.: 3860000
Diameter 85mm
Cut Depth 60mm
Arbor Included No
Blade Material TCT

Trustpilot