Christmas Opening Hours and Delivery Dates here

Wolfcraft 3826000 Router Straight Bit TCT ø 10 x 6mm Shank

Order Code:

55-4557

Brand: Wolfcraft MPN: 3826000 EAN-13: 4006885382602
  • Country of Origin:
  • View All

Discontinued


Wolfcraft Router straight bits. Suitable for routers. Material TCT. Supplied in a plastic box.


  • Category: Router straight bits
  • Suitable for: Routers
  • Diameter: ø 10mm
  • Shank: ø 6mm
  • Cutting height: 20mm
  • Manufacturer's part no.: 3826000

Trustpilot