Christmas Opening Hours and Delivery Dates here

Wolfcraft 2384000 Jigsaw Blade TCT Rough T-shank Aerated Concrete 132mm 6TPI

Order Code:

55-4316

Brand: Wolfcraft MPN: 2384000 EAN-13: 4006885238404
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The tough TCT Wolfcraft jigsaw blade makes it ideal for rough cutting aerated concrete and similar products.
  • Category jigsaw Blade
  • Features: rough cut, T-shank
  • Material suitability plastic, aerated concrete
  • Length 132mm
  • Tooth spacing 4.3mm
  • TPI: 6
  • Toothed length: 105mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 2384000

Trustpilot