Christmas Opening Hours and Delivery Dates here

Wolfcraft 2169000 Hole Saw Set Plastic Body Steel Blade 40 - 65 x 18mm 6mm Shank

Order Code:

55-4253

Brand: Wolfcraft MPN: 2169000 EAN-13: 4006885216907
  • Country of Origin:
  • View All

Discontinued


A Wolfcraft hole saw with integral mandrel and center drill.
  • Category Hole Saw Set
  • Features: plastic body
  • Material suitability wood, plasterboard
  • Supplied: 40, 54, 65mm blades with integral mandrel and centre drill
  • Diameter 40 to 65mm
  • Shank diameter 6mm
  • Depth of cut 18mm
  • Material: steel blade plastic body
  • Supplied 40, 54, 65mm blades with integral mandrel and centre drill
  • Manufacturer's part no.: 2169000
Diameter 40 to 65mm
Cut Depth 18mm
Arbor Included Yes
Blade Material Metal

Trustpilot