Winstar WF43GTIBEDBT0# 4.3" TFT 480x272 Pixels 16-bit Controller Brd Touchscreen

Order Code:

57-2407

Brand: Winstar MPN: WF43GTIBEDBT0#

Discontinued


This TFT display has a 4.3" screen and is a variant on the usual LCD-type display, using Thin-Film Transistor (TFT) technology to produce an RGB colour display with faster response times and a vast improvement in image quality.

The display has an integrated 16-bit controller board that offers ease of interface and a factory fitted resistive touchscreen. The display is suitable for a wide range of uses in industrial control, medical and communications equipment including GPS display, computer monitors, miniature televisions, mobile phones, PDAs and AV equipment.


  • 480 x 272 pixel resolution
  • High quality flat-panel display
  • Industrial standard of design and assembly
  • Perfect upgrade from standard monochrome and CSTN displays
  • High colour saturation
  • Extended operating temperatures
  • White LED backlight
  • Long term availability
Display Size 4.3in
Resolution 480 x 272pixel
Touchscreen Yes
Controller Board 16-bit

Questions

*Question functionality currently disabled
Tuesday, February 18, 2014 | Question by: Rapid Customer | Product code: 57-2407
Q. Where can I find the display language reference guide?
A. Hi Tim. Thank you for your question. This is only a touch screen - the display language would depend on how it was programmed. Please see the technical data sheet for programming information.

Trustpilot