Christmas Opening Hours and Delivery Dates here
Winstar WEX025664CWPP3N00000 256x64 White OLED TAB Style Graphic Display

Winstar WEX025664CWPP3N00000 256x64 White OLED TAB Style Graphic Display

Order Code:

56-2596

Brand: Winstar MPN: WEX025664CWPP3N00000

Discontinued


This white OLED display from Winstar is a graphic tab type which features a fast response time, wide viewing angle and low power consumption.
  • Display 256 x 64 dots
  • High contrast ratio up to 2000:1
  • Wide operating temperature
  • Manufacturer's part WEX012864CWPP3N00000
Type Graphic
Aspect Ratio 256 x 64
Display Colours White
Height 28.5mm
Length 87.4mm

Trustpilot