Christmas Opening Hours and Delivery Dates here
Winstar WEX012864EWPP3N00000 128x64 White OLED TAB Style Graphic Display

Winstar WEX012864EWPP3N00000 128x64 White OLED TAB Style Graphic Display

Order Code:

56-2592

Brand: Winstar MPN: WEX012864EWPP3N00000

Discontinued


This white OLED display from Winstar is a graphic tab type which features a fast response time, wide viewing angle and low power consumption.
  • Display 128 x 64 dots
  • High contrast ratio up to 2000:1
  • Wide operating temperature
  • Manufacturer's part WEX012864EWPP3N00000
Type Graphic
Aspect Ratio 128 x 64
Display Colours White
Height 52.7mm
Length 75mm

Accessories


Trustpilot