Winstar WEO012832ALPP3N00000 128x32 Yellow OLED Chip On Glass Graphic Display

Order Code:

56-2590

Brand: Winstar MPN: WEO012832ALPP3N00000

Discontinued


This chip on glass OLED module from Winstar has a 128 x 32 yellow graphic display.
  • Fast response time
  • Wide viewing angle
  • No need for backlight
  • Wide operation temperature
  • Lower power consumption
  • Manufacturer's part WEO012832ALPP3N00000
Type Chip on glass
Aspect Ratio 128 x 32
Display Colours Yellow
Character Size 0.43 x 0.41mm
Height 24mm
Length 62mm

Trustpilot