Winstar WEH001601A 16x1 OLED Display, Yellow

Order Code:

57-2290

Brand: Winstar MPN: WEH001601A

Discontinued


This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese.


Type Character
Aspect Ratio 16 x 1
Display Colours Yellow
Character Size 2.95 x 6.35mm
Height 36mm
Length 80mm

Trustpilot