Winstar WEG010016ELPP5N00000 100x16 Graphic OLED Display Yellow 84x44x10

Order Code:

57-2325

Brand: Winstar MPN: WEG010016ELPP5N00000

Discontinued


A 100 x 16 dots OLED graphics display with yellow characters and a view area of 66 x 16mm. The dimensions of the unit are 84 x 44 x 10mm. As OLED displays require no backlighting a higher contrast ratio is possible, giving deeper blacks. No backlighting also means that the unit is thinner and lighter and requires less power to operate.

This display is ideal for a range of digital display uses such as: computer displays and portable systems such as mobile phones, handheld games consoles and PDAs.
  • Fast response time
  • Wide viewing angle
  • Thin – No need of backlight, self emitting
  • High Brightness
  • Wide Operation Temperature
  • Lower power consumption that saves >2.4kg CO2 emissions per year
Type Graphic
Aspect Ratio 100 x 16 dot
Display Colours Yellow
Height 44mm
Length 84mm

Trustpilot