Christmas Opening Hours and Delivery Dates here

Winslow Adaptics A1218 Insulating Bush, M3 (6BA) 4-40 UNC, Height 1.78mm

Order Code:

38-0224

Brand: Winslow Adaptics MPN: A1218

Discontinued


A 1.78mm high transistor mounting insulating bush suitable for use with screw sizes 6BA, 4-40 UNC and M3.


  • Overall width 5.89mm
  • Manufactured from glass-filled PBT for high temperature resistance
Type Insulating bush
Size 1.78 x 5.89mm
Usage M3

You may also like


Trustpilot