Christmas Opening Hours and Delivery Dates here
Wima MPX20W2220FC00MS 0.022µF ±20% 250 VAC Metallized Paper Capacitor X2 Class

Wima MPX20W2220FC00MS 0.022µF ±20% 250 VAC Metallized Paper Capacitor X2 Class

Order Code:

51-8090

Brand: Wima MPN: MPX20W2220FC00MS

Discontinued


An 0.022µF, 250V AC, 20%, X2 suppression capacitor of the metallised paper type that, due to having excellent attenuation and a low ESR, has a high degree of interference suppression. The capacitor has particularly high protection against active and passive ignition.


  • Excellent self-healing
  • High voltage strength
  • Tinned-wire terminations
  • Self-extinguishing epoxy resin
  • UL 94V-0 approval
  • VDE, CSA approvals
Type Radial leaded
Capacitance 22nF
Dimensions 15 x 13 x 13mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 20%
Voltage 250V

Trustpilot