Christmas Opening Hours and Delivery Dates here
Wima MKS4O126805B00KSSD-1 MKS4 Capacitor 0.68uF 250VAC Film Red

Image Representative of Range

Wima MKS4O126805B00KSSD-1 MKS4 Capacitor 0.68uF 250VAC Film Red

Order Code:

20-7385

Brand: Wima MPN: MKS4O126805B00KSSD-1 EAN-13: 2050004864175
Qty Unit Price (Ex VAT)
1+ £0.614
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 available to back orderBack-order availability date - 13/01/2026

Wima MKS4O126805B00KSSD-1 is a reliable thin film capacitor featuring a capacitance of 0.68 microfarads and a voltage rating of 250 VAC. Engineered with precision, this film capacitor leverages polyester film as its dielectric material, offering a 10% tolerance and an impressive operating voltage capacity of up to 1000 volts. With a pitch of 22.5 mm, it is designed for optimal performance in a wide range of electrical applications, including EMI suppression, energy storage, and coupling circuits. Its robust construction and superior electrical characteristics make it a suitable choice for both industrial and consumer electronics where stable capacitance and reliability are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot