Christmas Opening Hours and Delivery Dates here
Wima MKS4G046806I00KSSD-1 MKS4 Film Capacitors Polyester 680nF 400VDC

Image Representative of Range

Wima MKS4G046806I00KSSD-1 MKS4 Film Capacitors Polyester 680nF 400VDC

Order Code:

20-7362

Brand: Wima MPN: MKS4G046806I00KSSD-1 EAN-13: 2050004864854
Qty Unit Price (Ex VAT)
1+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

Wima MKS4G046806I00KSSD-1 is a high-performance film capacitor designed for demanding applications requiring stable capacitance and high voltage endurance. This polyester thin film capacitor, with a capacitance of 680nF and rated for 400VDC, employs a resilient construction that ensures reliable performance in electronic circuits. Engineered with a tolerance of 10% and a lead spacing of 27.5mm, it is suitable for filtering, coupling, and decoupling tasks in both analogue and digital circuits. Commonly employed in power supply units, motor controls, and lighting systems, the Wima MKS4 series is well-regarded for its durability and precise electronic characteristics, making it a dependable choice for engineers seeking consistency and quality.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot