Christmas Opening Hours and Delivery Dates here
Wima MKS4G022203C00MSSD-1 Film Capacitors Polyester 0.22uF 400V 10%

Image Representative of Range

Wima MKS4G022203C00MSSD-1 Film Capacitors Polyester 0.22uF 400V 10%

Order Code:

20-7354

Brand: Wima MPN: MKS4G022203C00MSSD-1 EAN-13: 2050004863604
Qty Unit Price (Ex VAT)
1+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 16/01/2026

Wima MKS4G022203C00MSSD-1 is a high-quality film capacitor designed with a polyester dielectric, offering a capacitance of 0.22µF with a tolerance of 10%, and rated for operation at voltages up to 400V. This thin film capacitor, designated under the series name MKS 4, provides reliable performance in intermediate voltage applications, making it suitable for use in filtering, coupling, and decoupling circuits in both industrial and consumer electronic devices. The compact construction with a 10mm pitch suits applications requiring space efficiency and robust electrical characteristics, such as power supply regulation and audio frequency circuits, ensuring stable capacitance under varying environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot