Christmas Opening Hours and Delivery Dates here
Wima MKS4G022203C00KSSD-1 MKS4 Film Capacitor Polypropylene 220nF 400V

Image Representative of Range

Wima MKS4G022203C00KSSD-1 MKS4 Film Capacitor Polypropylene 220nF 400V

Order Code:

20-7353

Brand: Wima MPN: MKS4G022203C00KSSD-1 EAN-13: 2050004864717
Qty Unit Price (Ex VAT)
1+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 available to back orderBack-order availability date - 13/01/2026

Wima MKS4G022203C00KSSD-1 is a high-quality film capacitor, specifically a polypropylene MKS4, with a capacitance value of 220 nF and a rated voltage of 400 V. Known for its excellent frequency characteristics and low dielectric absorption, this thin film capacitor is designed for applications where precise capacitance and stability are crucial, such as in power supply filtering, audio circuitry, and precision analogue circuits. The component's compact form factor, with a 10 mm pin spacing, makes it suitable for dense electronic assemblies and compact PCB layouts. This capacitor is often utilised in both consumer and industrial electronics, providing reliable performance even under demanding conditions indicated by its 10% tolerance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot