Christmas Opening Hours and Delivery Dates here
Wima MKS4F041004F00JSSD-1 MKS4 Film Capacitor 0.1uF 400V Polypropylene

Image Representative of Range

Wima MKS4F041004F00JSSD-1 MKS4 Film Capacitor 0.1uF 400V Polypropylene

Order Code:

20-7341

Brand: Wima MPN: MKS4F041004F00JSSD-1 EAN-13: 2050004864298
Qty Unit Price (Ex VAT)
1+ £0.662
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F041004F00JSSD-1 is a high-quality film capacitor, recognised for its reliability and performance in demanding applications. This polypropylene capacitor offers a capacitance of 0.1 microfarads with a voltage rating of 400 volts, ensuring stable electrical characteristics across a range of operating conditions. Its thin film construction provides excellent frequency and temperature stability, making it suitable for use in precision electronic circuits such as audio crossover networks and power supplies. The MKS4 series is distinguished by its robust construction and low dissipation factor, characteristics that are essential for engineers seeking dependable components in both consumer electronics and industrial equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot