Christmas Opening Hours and Delivery Dates here
Wima MKS4F033302F00JSSD-1 MKS4 Film Capacitor 3300pF Polypropylene Red

Image Representative of Range

Wima MKS4F033302F00JSSD-1 MKS4 Film Capacitor 3300pF Polypropylene Red

Order Code:

20-7339

Brand: Wima MPN: MKS4F033302F00JSSD-1 EAN-13: 2050004865257
Qty Unit Price (Ex VAT)
1+ £0.284
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F033302F00JSSD-1 is a highly reliable film capacitor that features a capacitance of 3300 picofarads and is constructed from polypropylene film. With a voltage rating of 250V and a tolerance of 5%, this capacitor is designed for stability and high frequency applications, making it suitable for use in both analogue and digital circuits where precision is paramount. Its compact form factor, with a RM 7.5mm lead spacing, facilitates easy integration into densely populated PCB layouts. Thin film capacitors like this one are commonly utilised in applications such as signal coupling, timing circuits, and noise suppression in consumer electronics, telecommunications, and industrial equipment. The Wima MKS4 series is renowned for its low dielectric absorption and excellent thermal and electrical stability, offering dependable performance in various environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot