Christmas Opening Hours and Delivery Dates here
Wima MKS4F026803C00KSSD-1 MKS4 Film Capacitor Polypropylene 680nF 400V

Image Representative of Range

Wima MKS4F026803C00KSSD-1 MKS4 Film Capacitor Polypropylene 680nF 400V

Order Code:

20-7333

Brand: Wima MPN: MKS4F026803C00KSSD-1 EAN-13: 2050004863123
Qty Unit Price (Ex VAT)
1+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
119 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F026803C00KSSD-1 is a high-quality film capacitor designed for precise electrical applications. This capacitor features a capacitance of 680 nF with a voltage rating of 400V, utilising a thin polypropylene film to ensure stability and reliability under varying electrical conditions. The MKS4 series is known for its robust performance and durability, making it ideal for demanding environments, including power electronics, filtering, and coupling in audio equipment. Offering a tolerance of 10%, the capacitor is suitable for circuit designs requiring precision and consistent performance. Widely used in industrial and consumer electronics, this component supports applications in signal processing where maintaining signal integrity is crucial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot