Christmas Opening Hours and Delivery Dates here
Wima MKS4F024703C00KSSD-1 MKS4 capacitor polyester 47000pF 400V axial

Image Representative of Range

Wima MKS4F024703C00KSSD-1 MKS4 capacitor polyester 47000pF 400V axial

Order Code:

20-7332

Brand: Wima MPN: MKS4F024703C00KSSD-1 EAN-13: 2050004863116
Qty Unit Price (Ex VAT)
1+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F024703C00KSSD-1 is a high-performance film capacitor that features a capacitance of 47,000 pF, a voltage rating of 400 V, and is housed in an axial configuration. This polyester capacitor belongs to the MKS 4 series, known for its reliable dielectric properties and thin film construction, providing excellent stability and low impedance across a wide frequency range. With a tolerance of 10%, the MKS4F024703C00KSSD-1 is particularly well-suited for applications involving coupling, decoupling, and filtering in precision electronic circuits, including power supplies, audio equipment, and signal processing units. Its design and construction ensure durability and long-term performance under varying electrical and environmental conditions, making it a dependable choice for engineers in need of robust components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot