Christmas Opening Hours and Delivery Dates here
Wima MKS4D061007H00JSSD-1 Metallised Polyester Capacitor 0.1µF 630V

Image Representative of Range

Wima MKS4D061007H00JSSD-1 Metallised Polyester Capacitor 0.1µF 630V

Order Code:

20-7322

Brand: Wima MPN: MKS4D061007H00JSSD-1 EAN-13: 2050004865240
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D061007H00JSSD-1 is a metallised polyester capacitor designed for applications requiring a capacitance of 0.1µF and a voltage rating of 630V. As a thin film capacitor falling under the category of film capacitors, it features a tolerance of 5% and is constructed with a RM37.5 housing configuration. This capacitor is suited for use in high-voltage DC applications, coupling and decoupling duties, as well as filtering in oscillators and resonant circuits. Its robust construction and reliable performance make it ideal for demanding environments where stability and precision are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot