Christmas Opening Hours and Delivery Dates here
Wima MKS4D044706A00MSSD-1 MKS4 capacitor polyester film 47uF 400V

Image Representative of Range

Wima MKS4D044706A00MSSD-1 MKS4 capacitor polyester film 47uF 400V

Order Code:

20-7318

Brand: Wima MPN: MKS4D044706A00MSSD-1 EAN-13: 2050004863499
Qty Unit Price (Ex VAT)
1+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D044706A00MSSD-1 is a polyester film capacitor designed for applications where stability, reliability, and compact dimensions are critical. Featuring a capacitance of 47 microfarads and a voltage rating of 400 volts, this component is constructed from high-grade polyester materials, offering excellent electrical characteristics within a robust and compact RM27.5 package. The capacitor exhibits a tolerance of 20%, ensuring dependable performance in various electronic circuits. Typically utilised in filtering, coupling, and decoupling applications, such as power supply smoothing and signal processing, this thin film capacitor caters efficiently to the needs of audio, telecommunication, and industrial equipment. Its design prioritises longevity and stability, making it suitable for rigorous engineering environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot