Christmas Opening Hours and Delivery Dates here
Wima MKS4D044705G00JSSD-1 MKS4 Capacitor 0.47µF Polypropylene 400V

Image Representative of Range

Wima MKS4D044705G00JSSD-1 MKS4 Capacitor 0.47µF Polypropylene 400V

Order Code:

20-7316

Brand: Wima MPN: MKS4D044705G00JSSD-1 EAN-13: 2050004863437
Qty Unit Price (Ex VAT)
1+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D044705G00JSSD-1 is a precision-engineered film capacitor designed for high-performance applications requiring a nominal capacitance of 0.47 microfarads. As part of the MKS 4 series, it features polypropylene dielectric material that ensures low dissipation factors and high stability across a wide temperature range. Rated to withstand up to 400 volts, this capacitor is suitable for use in demanding electronic circuits such as power supplies, audio equipment, and signal coupling, where reliability and efficiency are paramount. With its robust construction and precise tolerance levels, the Wima MKS4D044705G00JSSD-1 provides engineers with a durable solution in projects that demand consistency and reliability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot