Christmas Opening Hours and Delivery Dates here
Wima MKS4C046805D00KSSD-1 Film Capacitors Polyester 46uF 250V

Image Representative of Range

Wima MKS4C046805D00KSSD-1 Film Capacitors Polyester 46uF 250V

Order Code:

20-7292

Brand: Wima MPN: MKS4C046805D00KSSD-1 EAN-13: 2050004864434
Qty Unit Price (Ex VAT)
1+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
184 available to back orderBack-order availability date - 16/01/2026

Wima MKS4C046805D00KSSD-1 refers to a high-quality polyester film capacitor designed for use in various electronic applications. This component features a capacitance of 46 microfarads and a voltage rating of 250 volts, making it suitable for use in circuits that demand reliable performance under varying conditions. The device is noted for its stability and durability and is typically employed in applications such as filter networks, coupling and decoupling circuits, as well as energy storage systems where precision is crucial. Engineers often select this polyester film capacitor for its excellent self-healing properties and consistent performance across a wide range of temperatures, contributing to its versatility in both consumer and industrial electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot