Christmas Opening Hours and Delivery Dates here
Wima MKS4C032202B00JSSD-1 MKS4 Capacitor Polyester 3200pF 400V

Image Representative of Range

Wima MKS4C032202B00JSSD-1 MKS4 Capacitor Polyester 3200pF 400V

Order Code:

20-7277

Brand: Wima MPN: MKS4C032202B00JSSD-1 EAN-13: 2050004863550
Qty Unit Price (Ex VAT)
1+ £0.314
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 16/01/2026

Wima MKS4C032202B00JSSD-1 is a polyester film capacitor characterised by a nominal capacitance of 3200 pF and a rated voltage of 400V. This capacitor belongs to the MKS 4 series, known for its robustness and reliability, featuring a 5% tolerance that makes it suitable for applications requiring precision and stability. Engineered with a thin film dielectric, it exhibits superior electrical performance, particularly in circuits susceptible to high-frequency noise, such as power supplies and signal processing equipment. The design includes a pin spacing of 7.5 mm, facilitating easy integration into existing circuit layouts, and conforms to international safety standards, making it an appropriate choice for demanding environments. Typical applications include use in coupling, decoupling, and filtering, where reliable capacitance is essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot