Christmas Opening Hours and Delivery Dates here
Wima MKS4C022203C00JSSD-1 Film Capacitors Polyester 220nF RADIAL 400V

Image Representative of Range

Wima MKS4C022203C00JSSD-1 Film Capacitors Polyester 220nF RADIAL 400V

Order Code:

20-7269

Brand: Wima MPN: MKS4C022203C00JSSD-1 EAN-13: 2050004865103
Qty Unit Price (Ex VAT)
1+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 available to back orderBack-order availability date - 16/01/2026

Wima MKS4C022203C00JSSD-1 Film Capacitors Polyester 220nF are advanced radial capacitors rated for 400V operation. Designed with a thin film polyester dielectric, this capacitor offers a capacitance value of 220 nanoFarads with a tolerance of 5%, suitable for a range of high-precision electronic applications. The construction allows for reliable performance in circuit filtering, coupling, and bypass scenarios, primarily in high-voltage environments, making it ideal for industrial control systems and power conversion equipment. The robust design is tailored to ensure long-term stability and performance, meeting the rigorous standards expected in professional engineering projects, as noted in alternate descriptions such as 1569911.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot