Christmas Opening Hours and Delivery Dates here
Wima MKS4C021003C00JSSD-1 Film Capacitors Polyester Film 100nF 250V

Image Representative of Range

Wima MKS4C021003C00JSSD-1 Film Capacitors Polyester Film 100nF 250V

Order Code:

20-7268

Brand: Wima MPN: MKS4C021003C00JSSD-1 EAN-13: 2050004865097
Qty Unit Price (Ex VAT)
1+ £0.197
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 16/01/2026

Wima MKS4C021003C00JSSD-1 is a polyester film capacitor distinguished by its high precision and reliability, making it an ideal choice for various electronic applications. This component features a capacitance value of 100nF and is rated for a voltage of 250V, ensuring stable performance under demanding conditions. Its compact design with a lead spacing of RM10 enables efficient integration into dense circuit layouts. Commonly employed in filter circuits, coupling and decoupling tasks, as well as timing applications, this thin film capacitor is highly valued in both consumer electronics and industrial systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot