Christmas Opening Hours and Delivery Dates here
Wima MKS4B041002C00KSSD-1 MKS4 Capacitor Polypropylene 0.1uF 400V

Image Representative of Range

Wima MKS4B041002C00KSSD-1 MKS4 Capacitor Polypropylene 0.1uF 400V

Order Code:

20-7263

Brand: Wima MPN: MKS4B041002C00KSSD-1 EAN-13: 2050004864687
Qty Unit Price (Ex VAT)
1+ £0.565
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
114 available to back orderBack-order availability date - 13/01/2026

Wima MKS4B041002C00KSSD-1 is a precision-engineered film capacitor designed for demanding electrical applications. This component is part of Wima MKS4 series, featuring a capacitance of 0.1 microfarad and a voltage rating of 400 volts. It is constructed using a thin polypropylene film, which ensures high stability and reliability across a broad temperature range. The capacitor is ideally suited for use in electronic circuits where consistent performance is critical, such as in audio equipment, power supplies, and filtering applications. Its compact design with a pin pitch of 7.5 mm enables easy integration into a wide array of printed circuit board layouts.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot