Christmas Opening Hours and Delivery Dates here
Wima MKS2C036801E00JSSD-1 MKS2 Capacitor 680nF 100V Polypropylene

Image Representative of Range

Wima MKS2C036801E00JSSD-1 MKS2 Capacitor 680nF 100V Polypropylene

Order Code:

20-7235

Brand: Wima MPN: MKS2C036801E00JSSD-1 EAN-13: 2050004863420
Qty Unit Price (Ex VAT)
1+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 13/01/2026

Wima MKS2C036801E00JSSD-1 is a high-quality film capacitor designed for use in a wide range of electronic applications. This thin film capacitor, with a capacitance of 680nF, operates at a voltage rating of 100V and features a tolerance of 5%, suitable for scenarios where stability and precision are critical. Constructed using polypropylene, it offers favourable attributes such as low dielectric loss and excellent long-term stability, which are essential in AC and pulse applications, as well as in DC-link circuits. The capacitor is designed with a pitch of RM5, allowing for compatibility with standard circuit board layouts, facilitating its integration in diverse engineering designs. Recognised by its alternate description 1569743, the Wima MKS2C036801E00JSSD-1 is frequently employed in audio electronic applications, signal processing equipment, and precision power supply circuits, where reliable performance is mandatory.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot